+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 1A | |
Output voltage | 18V | |
Frequency | 1MHz | |
Case | SOIC8 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Topology | boost, flyback, forward | |
Input voltage | 7.6...18V | |
Integrated circuit features | PWM |