+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC28C45QDRQ1

IC: PMIC; PWM controller; 0.2A; 18V; 1MHz; Ch: 1; SOIC8; Uin: 8.4÷18V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC28C45QDRQ1
TME Symbol:
UCC28C45QDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Output voltage
18V
Frequency
1MHz
Number of channels
1
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Topology
boost, flyback, forward
Input voltage
8.4...18V
Integrated circuit features
PWM
Application
automotive industry
Supply voltage
  • 7.6...18V
Gross weight0.093 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC28C45QDRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 1.52 USDGross price for quantities from 2500 pcs - 1.52 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.