+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC29002D/1

IC: PMIC; load share controller; SO8; -40÷105°C; 4.375÷13.5V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC29002D/1
TME Symbol:
UCC29002D/1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
load share controller
Case
SO8
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
tube
Application
SMPS
Supply voltage
  • 4.375...13.5V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC29002D/1
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 75 pcs - 2.01 USDGross price for quantities from 75 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)