+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC29002P

IC: PMIC; DIP8; -40÷105°C; Topology: flyback; 4.375÷14.25V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC29002P
TME Symbol:
UCC29002P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Case
DIP8
Mounting
THT
Operating temperature
-40...105°C
Output current
1.5mA
Topology
flyback
Input voltage
4.375...14.25V
Gross weight0.043 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC29002P
0 in TME stock
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
No. of pieces (Multiplicity: 50)