+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC35705P

IC: PMIC; PWM controller; DIP8; 0÷70°C; 8.8÷15V; tube; SMPS; 0÷93%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC35705P
TME Symbol:
UCC35705P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Frequency
1.1MHz
Kind of package
tube
Application
SMPS
Output current
20mA
Operating voltage
8.2...15V DC
Topology
boost, buck, flyback, forward
Duty cycle factor
0...93%
Supply voltage
  • 8.8...15V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC35705P
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 3 pcs - 2.49 USDGross price for quantities from 3 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.