+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3580D-4

IC: PMIC; PWM controller; SO16; 0÷70°C; 15÷16V; tube; SMPS; 0÷66%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3580D-4
TME Symbol:
UCC3580D-4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
430kHz
Kind of package
tube
Application
SMPS
Output current
0.6...1.2A
Operating voltage
8.5...16V DC
Topology
boost, buck, flyback, forward
Duty cycle factor
0...66%
Supply voltage
  • 15...16V
Gross weight0.142 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3580D-4
184 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 3 pcs - 4.96 USDGross price for quantities from 3 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 40 pcs - 3.94 USDGross price for quantities from 40 pcs - 3.94 USD
Packaging method by the manufacturer:Tube = 40 pcs