+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC37321D

IC: driver; low-side,gate driver; SO8; -9÷9A; Ch: 1; 4÷15VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC37321D
TME Symbol:
UCC37321D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SO8
Output current
-9...9A
Number of channels
1
Mounting
SMD
Operating temperature
0...70°C
Impulse rise time
70ns
Pulse fall time
30ns
Kind of package
tube
Kind of output
inverting
Protection
undervoltage UVP
Supply voltage
  • 4...15V DC
Gross weight0.07 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
UCC37321D
329 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 75 pcs - 0.94 USDGross price for quantities from 75 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs