+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3804D

IC: PMIC; PWM controller; 1A; 46kHz÷1MHz; Ch: 1; SO8; 12.5÷13.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3804D
TME Symbol:
UCC3804D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
46kHz...1MHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, flyback, forward
Duty cycle factor
0...49%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8.3...13.5V DC
Supply voltage
  • 12.5...13.5V
Gross weight0.065 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3804D
298 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
Net price for quantities from 75 pcs - 2.47 USDGross price for quantities from 75 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs