+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3808D-1

IC: PMIC; PWM controller; SO8; 0÷70°C; 12.5÷14V; tube; SMPS; 0÷49%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3808D-1
TME Symbol:
UCC3808D-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
1A
Topology
push-pull
Duty cycle factor
0...49%
Integrated circuit features
soft-start function
Supply voltage
  • 12.5...14V
Gross weight0.071 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3808D-1
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.60 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 75 pcs - 2.09 USDGross price for quantities from 75 pcs - 2.09 USD
Packaging method by the manufacturer:Tube = 75 pcs