+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3809D-1

IC: PMIC; PWM controller; SO8; 0÷70°C; 9.4÷19V; tube; SMPS; 0÷70%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3809D-1
TME Symbol:
UCC3809D-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Frequency
1MHz
Kind of package
tube
Application
SMPS
Output current
0.8A
Topology
boost, buck, flyback, forward
Duty cycle factor
0...70%
Integrated circuit features
soft-start function
Supply voltage
  • 9.4...19V
Gross weight0.069 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3809D-1
245 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 75 pcs - 2.44 USDGross price for quantities from 75 pcs - 2.44 USD
Net price for quantities from 300 pcs - 2.33 USDGross price for quantities from 300 pcs - 2.33 USD
Packaging method by the manufacturer:Tube = 75 pcs