+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3809P-1

IC: PMIC; PWM controller; 0.8A; 1MHz; VSSOP8; 10÷19V; 0÷70%; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3809P-1
TME Symbol:
UCC3809P-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.8A
Frequency
1MHz
Case
VSSOP8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward
Duty cycle factor
0...70%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
8...19V DC
Supply voltage
  • 10...19V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3809P-1
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 80 pcs - 2.01 USDGross price for quantities from 80 pcs - 2.01 USD
Net price for quantities from 160 pcs - 1.96 USDGross price for quantities from 160 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.