+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3813D-0

IC: PMIC; PWM controller; 1A; 31kHz÷1MHz; Ch: 1; SO8; 12V; 0÷100%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3813D-0
TME Symbol:
UCC3813D-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
31kHz...1MHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Topology
boost, buck, flyback, forward
Duty cycle factor
0...100%
Kind of package
tube
Integrated circuit features
soft-start function
Application
SMPS
Operating voltage
6.9...12V DC
Supply voltage
  • 12V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC3813D-0
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 75 pcs - 1.77 USDGross price for quantities from 75 pcs - 1.77 USD
Net price for quantities from 300 pcs - 1.60 USDGross price for quantities from 300 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)