+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3818D

IC: PMIC; PFC controller; SO16; 0÷70°C; 10.2÷18V; tube; SMPS; 2÷95%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3818D
TME Symbol:
UCC3818D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
6...220kHz
Kind of package
tube
Application
SMPS
Output current
1.2A
Operating voltage
9.7...18V DC
Duty cycle factor
2...95%
Supply voltage
  • 10.2...18V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS
*
UCC3818D
Product withdrawn from the offer
Use the specification table below to search for similar products