+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3818N

IC: PMIC; PFC controller; DIP16; 0÷70°C; 10.2÷18V; tube; SMPS; 2÷95%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3818N
TME Symbol:
UCC3818N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Frequency
80...120kHz
Kind of package
tube
Application
SMPS
Output current
1.2A
Operating voltage
9.7...18V DC
Duty cycle factor
2...95%
Integrated circuit features
controls boost preregulator to near-unity power factor
Supply voltage
  • 10.2...18V
Gross weight1.055 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3818N
182 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 3 pcs - 4.56 USDGross price for quantities from 3 pcs - 4.56 USD
Net price for quantities from 10 pcs - 4.27 USDGross price for quantities from 10 pcs - 4.27 USD
Packaging method by the manufacturer:Tube = 25 pcs