+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC38C42P

IC: PMIC; PWM controller; 0.2A; 1MHz; PDIP8; flyback; 14.5÷18V; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC38C42P
TME Symbol:
UCC38C42P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
1MHz
Case
PDIP8
Mounting
THT
Operating temperature
0...70°C
Topology
flyback
Duty cycle factor
0...96%
Kind of package
tube
Application
SMPS
Operating voltage
9...18V DC
Supply voltage
  • 14.5...18V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UCC38C42P
0 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)