+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3915DP

IC: hot swap controller; SO16; 0÷70°C; 15.5V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3915DP
TME Symbol:
UCC3915DP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Kind of package
tube
Supply voltage
  • 15.5V
Gross weight0.31 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UCC3915DP
270 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
Net price for quantities from 40 pcs - 7.37 USDGross price for quantities from 40 pcs - 7.37 USD
Net price for quantities from 120 pcs - 6.60 USDGross price for quantities from 120 pcs - 6.60 USD
Net price for quantities from 400 pcs - 6.15 USDGross price for quantities from 400 pcs - 6.15 USD
Packaging method by the manufacturer:Tube = 40 pcs