+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCC3946PW

IC: supervisor circuit; power on reset monitor (PoR); 2÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UCC3946PW
TME Symbol:
UCC3946PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Case
TSSOP8
Operating temperature
0...70°C
Mounting
SMD
DC supply current
18µA
Kind of package
tube
Number of channels
1
Integrated circuit features
watchdog
Supply voltage
  • 2...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
UCC3946PW
0 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 10 pcs - 4.93 USDGross price for quantities from 10 pcs - 4.93 USD
Net price for quantities from 25 pcs - 4.54 USDGross price for quantities from 25 pcs - 4.54 USD
Net price for quantities from 75 pcs - 4.21 USDGross price for quantities from 75 pcs - 4.21 USD
Net price for quantities from 150 pcs - 4.04 USDGross price for quantities from 150 pcs - 4.04 USD
Net price for quantities from 1050 pcs - 3.72 USDGross price for quantities from 1050 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.