+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 100µF | |
Operating voltage | 6.3V DC | |
Body dimensions | Ø5x5.8mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 0.7Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | UCD | |
Max. forward impulse current | 160mA | |
Height | 5.8mm | |
Diameter | 5mm |