+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 330µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø8x10mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Impedance | 0.5Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | UCD | |
Max. forward impulse current | 0.6A | |
Height | 10mm | |
Diameter | 8mm |