+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCD1E101MCL6GS

Capacitor: electrolytic; low ESR; SMD; 100uF; 25VDC; Ø8x6.2mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCD1E101MCL6GS
TME Symbol:
UCD1E101MCL6GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
2000h
Impedance
0.26Ω
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
0.3A
Height
6.2mm
Diameter
8mm
Gross weight0.569 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1E101MCL6GS
878 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs