+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCD1E222MNQ1MS

Capacitor: electrolytic; low ESR; SMD; 2200uF; 25VDC; Ø16x16.5mm

Manufacturer: NICHICON

Manufacturer part number:
UCD1E222MNQ1MS
TME Symbol:
UCD1E222MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
35mΩ
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
1.8A
Height
16.5mm
Diameter
16mm
Gross weight4.588 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1E222MNQ1MS
39 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 125 pcs - 1.04 USDGross price for quantities from 125 pcs - 1.04 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 0.92 USD
Net price for quantities from 10000 pcs - 0.87 USDGross price for quantities from 10000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 125 pcs