+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCD1E471MNL1GS

Capacitor: electrolytic; low ESR; SMD; 470uF; 25VDC; Ø10x10mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCD1E471MNL1GS
TME Symbol:
UCD1E471MNL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
5000h
Impedance
80mΩ
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
850mA
Height
10mm
Diameter
10mm
Gross weight1.531 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1E471MNL1GS
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs