+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCD1E681MNL1GS

Capacitor: electrolytic; low ESR; SMD; 680uF; 25VDC; Ø10x13.5mm


Manufacturer: NICHICON

Manufacturer part number:
UCD1E681MNL1GS
TME Symbol:
UCD1E681MNL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
680µF
Operating voltage
25V DC
Body dimensions
Ø10x13.5mm
Tolerance
±20%
Service life
5000h
Impedance
80mΩ
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
950mA
Height
13.5mm
Diameter
10mm
Gross weight1.985 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1E681MNL1GS
0 in TME stock
Net price for quantities from 1600 pcs - 0.42 USDGross price for quantities from 1600 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.