+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCD1J220MCL6GS

Capacitor: electrolytic; low ESR; SMD; 22uF; 63VDC; Ø8x6.2mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCD1J220MCL6GS
TME Symbol:
UCD1J220MCL6GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
22µF
Operating voltage
63V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
2000h
Impedance
1.2Ω
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
120mA
Height
6.2mm
Diameter
8mm
Gross weight0.62 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1J220MCL6GS
0 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 7000 pcs - 0.15 USDGross price for quantities from 7000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 000 pcs