+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCD1K101MNQ1MS

Capacitor: electrolytic; low ESR; SMD; 100uF; 80VDC; Ø12.5x13.5mm


Manufacturer: NICHICON

Manufacturer part number:
UCD1K101MNQ1MS
TME Symbol:
UCD1K101MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
80V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.2Ω
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
0.5A
Height
13.5mm
Diameter
12.5mm
Gross weight0.913 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1K101MNQ1MS
0 in TME stock
Net price for quantities from 1200 pcs - 0.64 USDGross price for quantities from 1200 pcs - 0.64 USD
Net price for quantities from 2400 pcs - 0.60 USDGross price for quantities from 2400 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.