+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 33µF | |
Operating voltage | 25V DC | |
Body dimensions | Ø6.3x8.7mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -40...125°C | |
Manufacturer series | UCJ | |
Max. forward impulse current | 95mA | |
ESR value | 14Ω | |
Capacitors features | high reliability | |
Height | 8.7mm | |
Diameter | 6.3mm |