+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCL1A151MCL1GS

Capacitor: electrolytic; low ESR; SMD; 150uF; 10VDC; Ø6.3x5.8mm


Manufacturer: NICHICON

Manufacturer part number:
UCL1A151MCL1GS
TME Symbol:
UCL1A151MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
150µF
Operating voltage
10V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
2000h
Impedance
1kΩ
Operating temperature
-55...105°C
Manufacturer series
UCL
Max. forward impulse current
0.3A
Height
5.8mm
Diameter
6.3mm
Gross weight0.913 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCL1A151MCL1GS
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.