+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCL1E101MCL1GS

Capacitor: electrolytic; low ESR; SMD; 100uF; 25VDC; Ø6.3x7.7mm


Manufacturer: NICHICON

Manufacturer part number:
UCL1E101MCL1GS
TME Symbol:
UCL1E101MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
900Ω
Operating temperature
-55...105°C
Manufacturer series
UCL
Max. forward impulse current
0.6A
Height
7.7mm
Diameter
6.3mm
Gross weight1.7 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCL1E101MCL1GS
0 in TME stock
Net price for quantities from 4500 pcs - 0.15 USDGross price for quantities from 4500 pcs - 0.15 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.