+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCLAMP0501P.TCT

Diode: TVS; ESD; 200W; 6V; 16A; unidirectional; SLP1006P2; uClamp®


Manufacturer: SEMTECH

Manufacturer part number:
UCLAMP0501P.TCT
TME Symbol:
UCLAMP0501P.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.2kW
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
16A
Semiconductor structure
unidirectional
Case
SLP1006P2
Mounting
SMD
Technology
µClamp®
Kind of package
reel, tape
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes SEMTECH,
*
UCLAMP0501P.TCT
231 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Packaging method by the manufacturer:Reel = 3 000 pcs