+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of diode | TVS array | |
Breakdown voltage | 3.5V | |
Max. forward impulse current | 5A | |
Peak pulse power dissipation | 40W | |
Semiconductor structure | common anode | |
Version | ESD | |
Mounting | SMD | |
Case | SLP1616P6 | |
Max. off-state voltage | 3.3V | |
Number of channels | 5 | |
Technology | µClamp® | |
Kind of package | reel, tape |