+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCLAMP3612S.TCT

Diode: TVS array; 36V; 16A; 750W; double,common cathode; ESD; Ch: 2

Manufacturer: SEMTECH

Manufacturer part number:
UCLAMP3612S.TCT
TME Symbol:
UCLAMP3612S.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
36V
Max. forward impulse current
16A
Peak pulse power dissipation
0.75kW
Semiconductor structure
common cathode, double
Version
ESD
Mounting
SMD
Case
SOT23-3
Max. off-state voltage
33V
Leakage current
0.5µA
Number of channels
2
Technology
µClamp®
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: Protection diodes - arrays SEMTECH,
*
UCLAMP3612S.TCT
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)