+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCM1H331MNS1GS

Capacitor: electrolytic; low ESR; SMD; 330uF; 50VDC; Ø10x10mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCM1H331MNS1GS
TME Symbol:
UCM1H331MNS1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
2000h
Impedance
0.5Ω
Operating temperature
-55...105°C
Manufacturer series
UCM
Operating current
0.9A
Height
10mm
Diameter
10mm
Gross weight0.913 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCM1H331MNS1GS
0 in TME stock
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.