+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCM1K751MNJ1MS

Capacitor: electrolytic; low ESR; SMD; 750uF; 80VDC; Ø18x21.5mm

Manufacturer: NICHICON

Manufacturer part number:
UCM1K751MNJ1MS
TME Symbol:
UCM1K751MNJ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
750µF
Operating voltage
80V DC
Body dimensions
Ø18x21.5mm
Tolerance
±20%
Service life
5000h
Impedance
75mΩ
Operating temperature
-55...105°C
Manufacturer series
UCM
Operating current
2.14A
Height
21.5mm
Diameter
18mm
Gross weight0.913 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCM1K751MNJ1MS
0 in TME stock
Net price for quantities from 375 pcs - 2.06 USDGross price for quantities from 375 pcs - 2.06 USD
No. of pieces (Multiplicity: 375)
Minimum order quantity: 375.
Multiplicity: 375.