+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.18kW | |
Number of outputs | 1 | |
Output voltage | 12V DC | |
Output current | 10A | |
Operating temperature | -40...70°C | |
Efficiency | 92% | |
Body dimensions | 107.6x62.8x29.5mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | UCP180 | |
Additional functions | auxiliary DC output 12V/500mA | |
Power consumption without load | <0.5W | |
Switching frequency | 130kHz | |
Insulation voltage | 4kV |