+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCP180PS36

Power supply: switching; open; 180W; 85÷264VAC; OUT: 1; 36VDC; 3.33A


Manufacturer: XP POWER

Manufacturer part number:
UCP180PS36
TME Symbol:
UCP180PS36

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.18kW
Number of outputs
1
Output voltage
36V DC
Output current
3.33A
Operating temperature
-40...70°C
Efficiency
92%
Body dimensions
107.6x62.8x29.5mm
Electrical connection
connector with snap lock
Manufacturer series
UCP180
Additional functions
auxiliary DC output 12V/500mA
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Gross weight250 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
UCP180PS36
0 in TME stock
Net price for quantities from 510 pcs - 100.65 USDGross price for quantities from 510 pcs - 100.65 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 510.
Multiplicity: 30.
Hardly available product