+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCP225PS28

Power supply: switching; open; 225W; 85÷264VAC; OUT: 1; 28VDC; 5.36A


Manufacturer: XP POWER

Manufacturer part number:
UCP225PS28
TME Symbol:
UCP225PS28

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
225W
Number of outputs
1
Output voltage
28V DC
Output current
5.36A
Operating temperature
-40...70°C
Efficiency
92%
Body dimensions
127x79.2x29.2mm
Electrical connection
connector with snap lock
Manufacturer series
UCP225
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Additional functions
  • auxiliary DC output 12V/500mA
  • auxiliary standby output 5V DC
  • remote ON/OFF control
Gross weight250 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
UCP225PS28
0 in TME stock
Net price for quantities from 120 pcs - 128.80 USDGross price for quantities from 120 pcs - 128.80 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.
Hardly available product