+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCP2W121MHD6

Capacitor: electrolytic; THT; 120uF; 450VDC; Ø18x31.5mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCP2W121MHD6
TME Symbol:
UCP2W121MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
120µF
Operating voltage
450V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Operating current
820mA
Height
31.5mm
Diameter
18mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UCP2W121MHD6
0 in TME stock
Net price for quantities from 300 pcs - 2.55 USDGross price for quantities from 300 pcs - 2.55 USD
Net price for quantities from 500 pcs - 2.48 USDGross price for quantities from 500 pcs - 2.48 USD
Net price for quantities from 1000 pcs - 2.38 USDGross price for quantities from 1000 pcs - 2.38 USD
No. of pieces (Multiplicity: 50)