+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCS2D100MPD1TD

Capacitor: electrolytic; low ESR; THT; 10uF; 200VDC; Ø10x16mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCS2D100MPD1TD
TME Symbol:
UCS2D100MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10µF
Operating voltage
200V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Impedance
1.8Ω
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
0.32A
Height
16mm
Diameter
10mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2D100MPD1TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 56000 pcs - 0.18 USDGross price for quantities from 56000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 000)