+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCS2E101MND9

Capacitor: electrolytic; low ESR; THT; 100uF; 250VDC; Ø10x50mm

Manufacturer: NICHICON

Manufacturer part number:
UCS2E101MND9
TME Symbol:
UCS2E101MND9

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
250V DC
Body dimensions
Ø10x50mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
1.36A
Height
50mm
Diameter
10mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2E101MND9
0 in TME stock
Net price for quantities from 200 pcs - 1.77 USDGross price for quantities from 200 pcs - 1.77 USD
Net price for quantities from 600 pcs - 1.55 USDGross price for quantities from 600 pcs - 1.55 USD
Net price for quantities from 800 pcs - 1.50 USDGross price for quantities from 800 pcs - 1.50 USD
Net price for quantities from 1200 pcs - 1.43 USDGross price for quantities from 1200 pcs - 1.43 USD
Net price for quantities from 2100 pcs - 1.42 USDGross price for quantities from 2100 pcs - 1.42 USD
No. of pieces (Multiplicity: 100)