+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCS2G680MHD1TN

Capacitor: electrolytic; low ESR; THT; 68uF; 400VDC; Ø18x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCS2G680MHD1TN
TME Symbol:
UCS2G680MHD1TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
400V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.49mm
Tolerance
±20%
Service life
10000h
Impedance
0.3Ω
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
1.47A
Height
25mm
Diameter
18mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2G680MHD1TN
0 in TME stock
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 2500 pcs - 1.14 USDGross price for quantities from 2500 pcs - 1.14 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.