+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 150µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø6.3x8.7mm | |
Tolerance | ±20% | |
Service life | 7000h | |
Impedance | 1Ω | |
Operating temperature | -25...105°C | |
Manufacturer series | UCW | |
Operating current | 0.23A | |
Capacitors features | long life | |
Height | 8.7mm | |
Diameter | 6.3mm |