+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCY2C221MHD3TN

Capacitor: electrolytic; low ESR; THT; 220uF; 160VDC; Ø16x25mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2C221MHD3TN
TME Symbol:
UCY2C221MHD3TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
160V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Impedance
0.4Ω
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
1185mA
Height
25mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2C221MHD3TN
0 in TME stock
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 14000 pcs - 0.71 USDGross price for quantities from 14000 pcs - 0.71 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.