+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCY2C331MHD6TN

Capacitor: electrolytic; low ESR; THT; 330uF; 160VDC; Ø18x25mm

Manufacturer: NICHICON

Manufacturer part number:
UCY2C331MHD6TN
TME Symbol:
UCY2C331MHD6TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
160V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
1145mA
Height
25mm
Diameter
18mm
Capacitors features
  • high ripple current
  • long life
Gross weight11.59 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2C331MHD6TN
0 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 750 pcs - 1.19 USDGross price for quantities from 750 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
Net price for quantities from 1250 pcs - 1.15 USDGross price for quantities from 1250 pcs - 1.15 USD
Net price for quantities from 1750 pcs - 1.13 USDGross price for quantities from 1750 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)