+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCY2D101MHD3TN

Capacitor: electrolytic; low ESR; THT; 100uF; 200VDC; Ø16x20mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2D101MHD3TN
TME Symbol:
UCY2D101MHD3TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
710mA
Kind of package
Ammo Pack
Height
20mm
Diameter
16mm
Capacitors features
  • high ripple current
  • long life
Gross weight6.375 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2D101MHD3TN
226 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 750 pcs - 0.70 USDGross price for quantities from 750 pcs - 0.70 USD
Net price for quantities from 1250 pcs - 0.67 USDGross price for quantities from 1250 pcs - 0.67 USD
Net price for quantities from 1750 pcs - 0.66 USDGross price for quantities from 1750 pcs - 0.66 USD
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs