+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCY2D470MPD

Capacitor: electrolytic; low ESR; THT; 47uF; 200VDC; Ø12.5x20mm

Manufacturer: NICHICON

Manufacturer part number:
UCY2D470MPD
TME Symbol:
UCY2D470MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
200V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
0.49A
Height
20mm
Diameter
12.5mm
Capacitors features
  • high ripple current
  • long life
Gross weight2.66 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2D470MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.40 USDGross price for quantities from 1400 pcs - 0.40 USD
Net price for quantities from 2800 pcs - 0.38 USDGross price for quantities from 2800 pcs - 0.38 USD
Net price for quantities from 5600 pcs - 0.36 USDGross price for quantities from 5600 pcs - 0.36 USD
No. of pieces (Multiplicity: 200)