+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCY2E220MPD

Capacitor: electrolytic; low ESR; THT; 22uF; 250VDC; Ø10x16mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCY2E220MPD
TME Symbol:
UCY2E220MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
250V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
225mA
Height
16mm
Diameter
10mm
Capacitors features
  • high ripple current
  • long life
Gross weight2.1 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCY2E220MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.30 USDGross price for quantities from 1800 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerBag = 200 pcs