+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCY2W121MHD6

Capacitor: electrolytic; low ESR; THT; 120uF; 450VDC; Ø18x46mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2W121MHD6
TME Symbol:
UCY2W121MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
120µF
Operating voltage
450V DC
Body dimensions
Ø18x46mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-25...105°C
Operating current
945mA
Height
46mm
Diameter
18mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UCY2W121MHD6
0 in TME stock
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 200 pcs - 3.09 USDGross price for quantities from 200 pcs - 3.09 USD
Net price for quantities from 600 pcs - 3.07 USDGross price for quantities from 600 pcs - 3.07 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.