+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCY2W330MHD

Capacitor: electrolytic; low ESR; THT; 33uF; 450VDC; Ø12.5x31.5mm


Manufacturer: NICHICON

Manufacturer part number:
UCY2W330MHD
TME Symbol:
UCY2W330MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
450V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-25...105°C
Operating current
0.4A
Height
31.5mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight6.033 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UCY2W330MHD
0 in TME stock
Net price for quantities from 600 pcs - 1.02 USDGross price for quantities from 600 pcs - 1.02 USD
Net price for quantities from 12000 pcs - 0.96 USDGross price for quantities from 12000 pcs - 0.96 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.