+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCYW6180MPD

Capacitor: electrolytic; low ESR; THT; 18uF; 420VDC; Ø10x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UCYW6180MPD
TME Symbol:
UCYW6180MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
18µF
Operating voltage
420V DC
Body dimensions
Ø10x30.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Impedance
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
215mA
Height
30.5mm
Diameter
10mm
Capacitors features
  • high ripple current
  • long life
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCYW6180MPD
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1 000)