+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCYW6470MHD3

Capacitor: electrolytic; low ESR; THT; 47uF; 420VDC; Ø18x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCYW6470MHD3
TME Symbol:
UCYW6470MHD3

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
420V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
0.4Ω
Operating temperature
-40...105°C
Manufacturer series
UCY
Operating current
0.48A
Height
20mm
Diameter
18mm
Capacitors features
  • high ripple current
  • long life
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCYW6470MHD3
0 in TME stock
Net price for quantities from 400 pcs - 1.23 USDGross price for quantities from 400 pcs - 1.23 USD
Net price for quantities from 800 pcs - 1.18 USDGross price for quantities from 800 pcs - 1.18 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.